MAX3223CDB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,522
Unit Price: $3.17000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4,252
Unit Price: $2.66000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 384
Unit Price: $9.55000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,657
Unit Price: $9.26000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 833
Unit Price: $9.26000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: $9.73000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 321
Unit Price: $12.00000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 813
Unit Price: $11.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,029
Unit Price: $2.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.14474
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.36344
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223CDB

DigiKey Part Number
296-33374-5-ND
Manufacturer
Manufacturer Product Number
MAX3223CDB
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types