
LSF0102DQER | |
|---|---|
DigiKey Part Number | 296-40399-2-ND - Tape & Reel (TR) 296-40399-1-ND - Cut Tape (CT) 296-40399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DQER |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.44100 | $4.41 |
| 25 | $0.39480 | $9.87 |
| 100 | $0.34470 | $34.47 |
| 250 | $0.32076 | $80.19 |
| 500 | $0.30630 | $153.15 |
| 1,000 | $0.29441 | $294.41 |
| 2,500 | $0.28185 | $704.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27429 | $1,371.45 |
| 10,000 | $0.26806 | $2,680.60 |
| 15,000 | $0.26494 | $3,974.10 |
| 25,000 | $0.26148 | $6,537.00 |
| 35,000 | $0.25946 | $9,081.10 |











