Parametric Equivalent
Parametric Equivalent



LP8720TLE-B/NOPB | |
|---|---|
DigiKey Part Number | LP8720TLE-B/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8720TLE-B/NOPB |
Description | IC REG 6OUT BUCK/LNR SYNC 20USMD |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8720TLE-B/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (5) | |
Number of Outputs | 6 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2.3V, 400mA | |
Voltage/Current - Output 2 | 1.2V ~ 3.3V, 300mA | |
Voltage/Current - Output 3 | 1.2V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |


