


LP5907A33YKMR | |
|---|---|
DigiKey Part Number | 296-49818-2-ND - Tape & Reel (TR) 296-49818-1-ND - Cut Tape (CT) 296-49818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907A33YKMR |
Description | IC REG LINEAR 3.3V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907A33YKMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.35040 | $8.76 |
| 100 | $0.30500 | $30.50 |
| 250 | $0.28340 | $70.85 |
| 500 | $0.27038 | $135.19 |
| 1,000 | $0.25965 | $259.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24642 | $739.26 |
| 6,000 | $0.23994 | $1,439.64 |
| 9,000 | $0.23670 | $2,130.30 |
| 15,000 | $0.23310 | $3,496.50 |
| 21,000 | $0.23100 | $4,851.00 |
| 30,000 | $0.22898 | $6,869.40 |



