


LP3995ITL-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP3995ITL-3.0/NOPBTR-ND - Tape & Reel (TR) LP3995ITL-3.0/NOPBCT-ND - Cut Tape (CT) LP3995ITL-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3995ITL-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ITL-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.82300 | $8.23 |
| 25 | $0.74400 | $18.60 |
| 100 | $0.65710 | $65.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.61568 | $153.92 |
| 500 | $0.59068 | $295.34 |
| 750 | $0.57819 | $433.64 |
| 1,250 | $0.56432 | $705.40 |
| 1,750 | $0.55622 | $973.39 |
| 2,500 | $0.54843 | $1,371.08 |
| 6,250 | $0.53165 | $3,322.81 |
| 12,500 | $0.52155 | $6,519.37 |

