


LP3964EMPX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3964EMPX-2.5/NOPBTR-ND - Tape & Reel (TR) LP3964EMPX-2.5/NOPBCT-ND - Cut Tape (CT) LP3964EMPX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3964EMPX-2.5/NOPB |
Description | IC REG LIN 2.5V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3964EMPX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.23100 | $22.31 |
| 25 | $2.04280 | $51.07 |
| 100 | $1.83660 | $183.66 |
| 250 | $1.73812 | $434.53 |
| 500 | $1.67880 | $839.40 |
| 1,000 | $1.62996 | $1,629.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.58977 | $3,179.54 |
| 4,000 | $1.55669 | $6,226.76 |
| 6,000 | $1.54013 | $9,240.78 |

