


LP3962EMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3962EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3962EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3962EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3962EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3962EMP-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.10100 | $21.01 |
| 25 | $1.92280 | $48.07 |
| 100 | $1.72690 | $172.69 |
| 250 | $1.63344 | $408.36 |
| 500 | $1.57710 | $788.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53071 | $1,530.71 |
| 2,000 | $1.49254 | $2,985.08 |
| 3,000 | $1.47342 | $4,420.26 |
| 5,000 | $1.45224 | $7,261.20 |

