


LP3961EMP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP3961EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3961EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3961EMP-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3961EMP-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3961EMP-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.31300 | $23.13 |
| 25 | $2.11960 | $52.99 |
| 100 | $1.90650 | $190.65 |
| 250 | $1.80492 | $451.23 |
| 500 | $1.74368 | $871.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69330 | $1,693.30 |
| 2,000 | $1.65183 | $3,303.66 |
| 3,000 | $1.63106 | $4,893.18 |
| 5,000 | $1.60805 | $8,040.25 |










