


LP38842SX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38842SX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP38842SX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP38842SX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38842SX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38842SX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 10 | $2.81500 | $28.15 |
| 25 | $2.58520 | $64.63 |
| 100 | $2.33290 | $233.29 |
| 250 | $2.21260 | $553.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.14012 | $1,070.06 |
| 1,000 | $2.08045 | $2,080.45 |
| 1,500 | $2.05056 | $3,075.84 |
| 2,500 | $2.01746 | $5,043.65 |
| 3,500 | $1.99811 | $6,993.39 |
| 5,000 | $1.97950 | $9,897.50 |


