


LP2985IM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP2985IM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-2.5/NOPBCT-ND - Cut Tape (CT) LP2985IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.59560 | $14.89 |
| 100 | $0.52400 | $52.40 |
| 250 | $0.48980 | $122.45 |
| 500 | $0.46918 | $234.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45222 | $452.22 |
| 2,000 | $0.43825 | $876.50 |
| 3,000 | $0.43125 | $1,293.75 |
| 5,000 | $0.42350 | $2,117.50 |
| 7,000 | $0.41897 | $2,932.79 |
| 10,000 | $0.41461 | $4,146.10 |

