LP2981A-33DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13,719
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,089
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,140
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,449
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,564
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,177
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,200
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,606
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,126
Unit Price: $1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 5,120
Unit Price: $0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 17,709
Unit Price: $0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 18,135
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 9,670
Unit Price: $0.90000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981A-33DBVT

DigiKey Part Number
296-LP2981A-33DBVTTR-ND - Tape & Reel (TR)
296-LP2981A-33DBVTCT-ND - Cut Tape (CT)
296-LP2981A-33DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981A-33DBVT
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981A-33DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.7 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types