


LP2951CSD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-40337-2-ND - Tape & Reel (TR) 296-40337-1-ND - Cut Tape (CT) 296-40337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CSD-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CSD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.04300 | $10.43 |
| 25 | $0.94600 | $23.65 |
| 100 | $0.83930 | $83.93 |
| 250 | $0.78836 | $197.09 |
| 500 | $0.75766 | $378.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73237 | $732.37 |
| 2,000 | $0.71157 | $1,423.14 |
| 3,000 | $0.70115 | $2,103.45 |
| 5,000 | $0.68961 | $3,448.05 |
| 7,000 | $0.68286 | $4,780.02 |
| 10,000 | $0.67637 | $6,763.70 |

