
LMZ22003EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-49785-ND |
Manufacturer | |
Manufacturer Product Number | LMZ22003EVAL/NOPB |
Description | EVAL BOARD FOR LMZ22003 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ22003 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 6V ~ 20V | |
Regulator Topology | Buck | |
Frequency - Switching | 812kHz | |
Contents | Board(s) | |
Utilized IC / Part | LMZ22003 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.00000 | $199.00 |


