LMZ14202 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMZ14202 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

LMZ14202EVAL/NOPB

DigiKey Part Number
LMZ14202EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LMZ14202EVAL/NOPB
Description
EVAL BOARD FOR LMZ14202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMZ14202 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
2A
Voltage - Input
6V ~ 42V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LMZ14202
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$30.00000$30.00
Manufacturers Standard Package