
LMV7231EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-46049-ND |
Manufacturer | |
Manufacturer Product Number | LMV7231EVAL/NOPB |
Description | EVAL BOARD FOR LMV7231 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMV7231 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Comparator | |
Embedded | No | |
Utilized IC / Part | LMV7231 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.80000 | $118.80 |

