
LMV431CM5/NOPB | |
|---|---|
DigiKey Part Number | LMV431CM5/NOPBTR-ND - Tape & Reel (TR) LMV431CM5/NOPBCT-ND - Cut Tape (CT) LMV431CM5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431CM5/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431CM5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.73000 | $7.30 |
| 25 | $0.65840 | $16.46 |
| 100 | $0.58030 | $58.03 |
| 250 | $0.54304 | $135.76 |
| 500 | $0.52054 | $260.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50204 | $502.04 |
| 2,000 | $0.48681 | $973.62 |
| 3,000 | $0.47918 | $1,437.54 |
| 5,000 | $0.47073 | $2,353.65 |
| 7,000 | $0.46579 | $3,260.53 |
| 10,000 | $0.46104 | $4,610.40 |

