Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358IDRG4

DigiKey Part Number
296-44324-2-ND - Tape & Reel (TR)
296-44324-1-ND - Cut Tape (CT)
296-44324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358IDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,195
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22173$554.33
5,000$0.21552$1,077.60
7,500$0.21241$1,593.07
12,500$0.20896$2,612.00
17,500$0.20695$3,621.62
25,000$0.20501$5,125.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.35200$3.52
25$0.31440$7.86
100$0.27330$27.33
250$0.25364$63.41
500$0.24180$120.90
1,000$0.23203$232.03
Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34200$3.42
25$0.30520$7.63
100$0.26490$26.49
250$0.24580$61.45
500$0.23424$117.12
1,000$0.22474$224.74
* All Digi-Reel orders will add a $7.00 reeling fee.