Video Amp, 4 Current Feedback 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6722SD/NOPB

DigiKey Part Number
LMH6722SD/NOPBTR-ND - Tape & Reel (TR)
LMH6722SD/NOPBCT-ND - Cut Tape (CT)
LMH6722SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6722SD/NOPB
Description
IC AMP CURRENT FEEDBACK 14WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 4 Current Feedback 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LMH6722SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
4
-3db Bandwidth
400 MHz
Slew Rate
1800V/µs
Current - Supply
5.6 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
8V ~ 12.5V, ±4V ~ 6.25V
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.95800$39.58
25$3.65040$91.26
100$3.31220$331.22
250$3.15100$787.75
500$3.05384$1,526.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.97385$2,973.85
2,000$2.90805$5,816.10
3,000$2.87509$8,625.27
Manufacturers Standard Package