
LMH6626MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6626MM/NOPBTR-ND - Tape & Reel (TR) LMH6626MM/NOPBCT-ND - Cut Tape (CT) LMH6626MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6626MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6626MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 1.5 GHz | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 12mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.24000 | $7.24 |
| 10 | $5.58700 | $55.87 |
| 25 | $5.17400 | $129.35 |
| 100 | $4.71970 | $471.97 |
| 250 | $4.50320 | $1,125.80 |
| 500 | $4.37268 | $2,186.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.26525 | $4,265.25 |
| 2,000 | $4.17687 | $8,353.74 |

