Variable Gain Amplifier IC Driver, Cellular Base Stations 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6523SQE/NOPB

DigiKey Part Number
LMH6523SQE/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6523SQE/NOPB
Description
IC OPAMP VGA 4 CIRCUIT 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Driver, Cellular Base Stations 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
LMH6523SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Variable Gain Amplifier
Applications
Driver, Cellular Base Stations
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.23972$4,309.93
500$16.84610$8,423.05
Manufacturers Standard Package