LMH6515 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6515EVAL/NOPB

DigiKey Part Number
296-LMH6515EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6515EVAL/NOPB
Description
EVAL BOARD FOR LMH6515
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH6515 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
-
-3db Bandwidth
600MHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
107mA
Voltage - Supply, Single/Dual (±)
4V ~ 5.25V
Utilized IC / Part
LMH6515
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$178.80000$178.80
Manufacturers Standard Package