
LMH2120UMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH2120UMX/NOPBTR-ND - Tape & Reel (TR) 296-LMH2120UMX/NOPBCT-ND - Cut Tape (CT) 296-LMH2120UMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2120UMX/NOPB |
Description | IC RF DETECT 50MHZ-6GHZ 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC GSM, EDGE, CDMA 50MHz ~ 6GHz -35dBm ~ 5dBm ±0.5dB 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2120UMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 6GHz | |
RF Type | GSM, EDGE, CDMA | |
Input Range | -35dBm ~ 5dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 4.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.22x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81508 | $5,445.24 |

