SMPTE 292M / 259 M Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0034MA/NOPB

DigiKey Part Number
LMH0034MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH0034MA/NOPB
Description
IC INTERFACE SPECIALIZED 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMPTE 292M / 259 M Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH0034MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
SMPTE 292M / 259 M
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$26.96000$26.96
10$21.71900$217.19
48$19.66396$943.87
144$18.67813$2,689.65
288$18.19573$5,240.37
528$17.84436$9,421.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.