Similar
Similar
Similar

LME49743MT/NOPB | |
|---|---|
DigiKey Part Number | LME49743MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LME49743MT/NOPB |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LME49743MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 190 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 10mA (x4 Channels) | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |





