Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6081IMX/NOPB

DigiKey Part Number
LMC6081IMX/NOPBTR-ND - Tape & Reel (TR)
LMC6081IMX/NOPBCT-ND - Cut Tape (CT)
LMC6081IMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6081IMX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6081IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
150 µV
Current - Supply
550µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,662
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.05300$20.53
25$1.87800$46.95
100$1.68570$168.57
250$1.59412$398.53
500$1.53890$769.45
1,000$1.49345$1,493.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.44547$3,613.68
5,000$1.41656$7,082.80
Manufacturers Standard Package