
LM98555CCMH/NOPB | |
|---|---|
DigiKey Part Number | LM98555CCMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM98555CCMH/NOPB |
Description | IC CCD DRIVER 64-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CCD Driver PMIC 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM98555CCMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | CCD Driver | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $13.01250 | $1,093.05 |

