Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95071QIMFX/NOPB

DigiKey Part Number
296-LM95071QIMFX/NOPBTR-ND - Tape & Reel (TR)
296-LM95071QIMFX/NOPBCT-ND - Cut Tape (CT)
296-LM95071QIMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95071QIMFX/NOPB
Description
SENSOR DIGITAL -40C-150C SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM95071QIMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.4V ~ 5.5V
Resolution
13 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.08000$2.08
5$1.84800$9.24
10$1.76100$17.61
25$1.65800$41.45
50$1.58780$79.39
100$1.52350$152.35
500$1.39418$697.09
1,000$1.34602$1,346.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27777$3,833.31
6,000$1.23927$7,435.62
Manufacturers Standard Package