Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L12ACZ/LFT4

DigiKey Part Number
296-LM78L12ACZ/LFT4CT-ND - Cut Tape (CT)
296-LM78L12ACZ/LFT4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM78L12ACZ/LFT4
Description
IC REG LINEAR 12V 100MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L12ACZ/LFT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
54dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,927
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.47500$4.75
25$0.42640$10.66
100$0.37270$37.27
250$0.34708$86.77
500$0.33166$165.83
1,000$0.31894$318.94
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.30849$616.98
4,000$0.29988$1,199.52
6,000$0.29556$1,773.36
10,000$0.29078$2,907.80
14,000$0.28799$4,031.86
20,000$0.28531$5,706.20
Manufacturers Standard Package