
LM75BIM-5/NOPB | |
|---|---|
DigiKey Part Number | LM75BIM-5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM75BIM-5/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIM-5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 5 | $1.93400 | $9.67 |
| 10 | $1.84400 | $18.44 |
| 25 | $1.73680 | $43.42 |
| 95 | $1.60126 | $152.12 |
| 190 | $1.53947 | $292.50 |

