
LM7341MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM7341MFX/NOPBTR-ND - Tape & Reel (TR) 296-LM7341MFX/NOPBCT-ND - Cut Tape (CT) 296-LM7341MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7341MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM7341MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 4.6 MHz | |
Current - Input Bias | 110 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.96480 | $49.12 |
| 100 | $1.76500 | $176.50 |
| 250 | $1.66980 | $417.45 |
| 500 | $1.61242 | $806.21 |
| 1,000 | $1.56519 | $1,565.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50684 | $4,520.52 |
| 6,000 | $1.47830 | $8,869.80 |


