
LM63LM64LM96X63EVM | |
|---|---|
DigiKey Part Number | 296-45769-ND |
Manufacturer | |
Manufacturer Product Number | LM63LM64LM96X63EVM |
Description | EVAL MODULE LM63 LM64 LM96X63 |
Customer Reference | |
Detailed Description | LM63, LM64, LM96063, LM96163 - Temperature, Fan Controller Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature, Fan Controller | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LM63, LM64, LM96063, LM96163 | |
Note | - | |
Base Product Number |




