


LM5165YQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-48148-2-ND - Tape & Reel (TR) 296-48148-1-ND - Cut Tape (CT) 296-48148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5165YQDGSRQ1 |
Description | IC REG BUCK 3.3V 150MA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5165YQDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $3.07000 | $30.70 |
| 25 | $2.82280 | $70.57 |
| 100 | $2.55090 | $255.09 |
| 250 | $2.42124 | $605.31 |
| 500 | $2.34314 | $1,171.57 |
| 1,000 | $2.27885 | $2,278.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.21098 | $5,527.45 |

