
LM5160DNTT | |
|---|---|
DigiKey Part Number | 296-38543-2-ND - Tape & Reel (TR) 296-38543-1-ND - Cut Tape (CT) 296-38543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160DNTT |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160DNTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $3.87100 | $38.71 |
| 25 | $3.56960 | $89.24 |
| 100 | $3.23790 | $323.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.07968 | $769.92 |
| 500 | $2.98436 | $1,492.18 |
| 750 | $2.93661 | $2,202.46 |
| 1,250 | $2.88370 | $3,604.62 |
| 1,750 | $2.85279 | $4,992.38 |
| 2,500 | $2.82307 | $7,057.68 |




