
LM51501QRUMRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51501QRUMRQ1TR-ND - Tape & Reel (TR) 296-LM51501QRUMRQ1CT-ND - Cut Tape (CT) 296-LM51501QRUMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51501QRUMRQ1 |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 42V | |
Frequency - Switching | 220kHz ~ 2.3MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $1.88800 | $18.88 |
| 25 | $1.72520 | $43.13 |
| 100 | $1.54660 | $154.66 |
| 250 | $1.46136 | $365.34 |
| 500 | $1.40998 | $704.99 |
| 1,000 | $1.36770 | $1,367.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.33290 | $2,665.80 |
| 4,000 | $1.30427 | $5,217.08 |
| 6,000 | $1.28992 | $7,739.52 |

