Direct

LM5101CMY/NOPB | |
|---|---|
DigiKey Part Number | 296-40236-2-ND - Tape & Reel (TR) 296-40236-1-ND - Cut Tape (CT) 296-40236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5101CMY/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5101CMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 990ns, 715ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.97000 | $3.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.52871 | $2,528.71 |
| 2,000 | $2.47108 | $4,942.16 |
| 3,000 | $2.44222 | $7,326.66 |


