
LM4947TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4947TL/NOPBTR-ND - Tape & Reel (TR) 296-LM4947TL/NOPBCT-ND - Cut Tape (CT) 296-LM4947TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4947TL/NOPB |
Description | IC AMP CLASS D MONO 1.19W 25USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4947TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.19W x 1 @ 8Ohm; 87mW x 2 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | 3D, Depop, Differential Inputs, I2C, Mute, Shutdown, SPI, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.19700 | $21.97 |
| 25 | $2.01120 | $50.28 |
| 100 | $1.80770 | $180.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.71052 | $427.63 |
| 500 | $1.65198 | $825.99 |
| 750 | $1.62265 | $1,216.99 |
| 1,250 | $1.59016 | $1,987.70 |
| 1,750 | $1.57117 | $2,749.55 |
| 2,500 | $1.55291 | $3,882.28 |
| 6,250 | $1.51358 | $9,459.88 |


