
LM4915LQX/NOPB | |
|---|---|
DigiKey Part Number | 296-38133-2-ND - Tape & Reel (TR) 296-38133-1-ND - Cut Tape (CT) 296-38133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4915LQX/NOPB |
Description | IC AMP CLASS AB MONO 400MW 8WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM4915LQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 400mW x 1 @ 16Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WQFN (2x2) | |
Package / Case | 8-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.12189 | $5,048.51 |
| 9,000 | $1.10167 | $9,915.03 |

