Amplifier IC 2-Channel (Stereo) Class AB TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4752T/NOPB

DigiKey Part Number
LM4752T/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4752T/NOPB
Description
IC AMP CLASS AB STER 11W TO220-7
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB TO-220-7
Datasheet
 Datasheet
EDA/CAD Models
LM4752T/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
11W x 2 @ 4Ohm
Voltage - Supply
9V ~ 32V
Features
Thermal Shutdown Protection
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
TO-220-7
Package / Case
TO-220-7 Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.