


LM431CIM3 | |
|---|---|
DigiKey Part Number | 296-35217-2-ND - Tape & Reel (TR) 296-35217-1-ND - Cut Tape (CT) 296-35217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431CIM3 |
Description | IC VREF SHUNT -0.6/+0.4% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CIM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73518 | $735.18 |
| 2,000 | $0.68448 | $1,368.96 |
| 5,000 | $0.65913 | $3,295.65 |
| 10,000 | $0.63378 | $6,337.80 |

