LM4128DMFX-1.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,337
Unit Price: $2.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.12493
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,510
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.30610
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,681
Unit Price: $2.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,890
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.21491
Datasheet
Series Voltage Reference IC Fixed 1.8V V ±1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128DMFX-1.8/NOPB

DigiKey Part Number
296-51297-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4128DMFX-1.8/NOPB
Description
IC VREF SERIES 1% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128DMFX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
170µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.03348$3,100.44
6,000$1.01249$6,074.94
9,000$1.00198$9,017.82
Manufacturers Standard Package