


LM4041QEEM3-1.2/NO | |
|---|---|
DigiKey Part Number | 296-36892-2-ND - Tape & Reel (TR) 296-36892-1-ND - Cut Tape (CT) 296-36892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QEEM3-1.2/NO |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QEEM3-1.2/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.70400 | $7.04 |
| 25 | $0.63520 | $15.88 |
| 100 | $0.55940 | $55.94 |
| 250 | $0.52328 | $130.82 |
| 500 | $0.50148 | $250.74 |
| 1,000 | $0.48355 | $483.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46139 | $1,384.17 |
| 6,000 | $0.45055 | $2,703.30 |
| 9,000 | $0.44512 | $4,006.08 |
| 15,000 | $0.43910 | $6,586.50 |
| 21,000 | $0.43558 | $9,147.18 |

