


LM4040D20IDBZR | |
|---|---|
DigiKey Part Number | 296-20899-2-ND - Tape & Reel (TR) 296-20899-1-ND - Cut Tape (CT) 296-20899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D20IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D20IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.38360 | $9.59 |
| 100 | $0.33480 | $33.48 |
| 250 | $0.31144 | $77.86 |
| 500 | $0.29734 | $148.67 |
| 1,000 | $0.28573 | $285.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27140 | $814.20 |
| 6,000 | $0.26439 | $1,586.34 |
| 9,000 | $0.26088 | $2,347.92 |
| 15,000 | $0.25699 | $3,854.85 |
| 21,000 | $0.25471 | $5,348.91 |
| 30,000 | $0.25253 | $7,575.90 |









