


LM4040AIM3-10.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIM3-10.0/NOPBTR-ND - Tape & Reel (TR) LM4040AIM3-10.0/NOPBCT-ND - Cut Tape (CT) LM4040AIM3-10.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3-10.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3-10.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.70000 | $17.00 |
| 25 | $1.55160 | $38.79 |
| 100 | $1.38840 | $138.84 |
| 250 | $1.31056 | $327.64 |
| 500 | $1.26364 | $631.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22502 | $1,225.02 |
| 2,000 | $1.19324 | $2,386.48 |
| 3,000 | $1.17732 | $3,531.96 |
| 5,000 | $1.15968 | $5,798.40 |
| 7,000 | $1.14938 | $8,045.66 |


