ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 108-BGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S1B21-IBZ80-C5T

DigiKey Part Number
LM3S1B21-IBZ80-C5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S1B21-IBZ80-C5T
Description
IC MCU 32BIT 256KB FLASH 108BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 108-BGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LM3S1B21-IBZ80-C5T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
EBI/EMI, I2C, IrDA, LINbus, Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
108-BGA (10x10)
Package / Case
108-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types