
LM3880QMF-1AE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3880QMF-1AE/NOPBTR-ND - Tape & Reel (TR) 296-LM3880QMF-1AE/NOPBCT-ND - Cut Tape (CT) 296-LM3880QMF-1AE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMF-1AE/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMF-1AE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.22800 | $12.28 |
| 25 | $1.11600 | $27.90 |
| 100 | $0.99310 | $99.31 |
| 250 | $0.93436 | $233.59 |
| 500 | $0.89896 | $449.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86984 | $869.84 |
| 2,000 | $0.84586 | $1,691.72 |
| 3,000 | $0.83385 | $2,501.55 |
| 5,000 | $0.82055 | $4,102.75 |
| 7,000 | $0.81277 | $5,689.39 |
| 10,000 | $0.80530 | $8,053.00 |


