


LM3686TLE-AAEF/NOPB | |
|---|---|
DigiKey Part Number | LM3686TLE-AAEF/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3686TLE-AAEF/NOPB |
Description | IC REG TRPL BCK/LNR SYNC 12DSBGA |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3686TLE-AAEF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.8V, 600mA | |
Voltage/Current - Output 2 | 1.2V, 350mA | |
Voltage/Current - Output 3 | 3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |

