
LM3642TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-39609-2-ND - Tape & Reel (TR) 296-39609-1-ND - Cut Tape (CT) 296-39609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3642TLE/NOPB |
Description | IC LED DRV RGLTR I2C 1.5A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM3642TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.03000 | $10.30 |
| 25 | $0.93400 | $23.35 |
| 100 | $0.82830 | $82.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.77788 | $194.47 |
| 500 | $0.74752 | $373.76 |
| 750 | $0.73232 | $549.24 |
| 1,250 | $0.71546 | $894.32 |
| 1,750 | $0.70562 | $1,234.84 |
| 2,500 | $0.69614 | $1,740.35 |
| 6,250 | $0.67574 | $4,223.38 |
| 12,500 | $0.66345 | $8,293.12 |

