
LM34DH/NOPB | |
|---|---|
DigiKey Part Number | LM34DH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM34DH/NOPB |
Description | SENSOR ANALOG 32F-212F TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 32°F ~ 212°F 10mV/°F TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM34DH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 32°F ~ 212°F | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°F | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°F | |
Test Condition | 77°F | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.28554 | $16,285.54 |

