
LM2727MTCX/NOPB | |
|---|---|
DigiKey Part Number | 296-35269-2-ND - Tape & Reel (TR) 296-35269-1-ND - Cut Tape (CT) 296-35269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2727MTCX/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2727MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 50kHz ~ 2MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 10 | $2.12800 | $21.28 |
| 25 | $1.94800 | $48.70 |
| 100 | $1.74980 | $174.98 |
| 250 | $1.65528 | $413.82 |
| 500 | $1.59830 | $799.15 |
| 1,000 | $1.55139 | $1,551.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.50189 | $3,754.72 |
| 5,000 | $1.47206 | $7,360.30 |


