

LM2673T-12/NOPB | |
|---|---|
DigiKey Part Number | LM2673T-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2673T-12/NOPB |
Description | IC REG BUCK 12V 3A TO220-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-7 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2673T-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.18900 | $41.89 |
| 45 | $3.69844 | $166.43 |
| 135 | $3.45074 | $465.85 |
| 270 | $3.32948 | $898.96 |
| 540 | $3.22967 | $1,744.02 |
| 1,035 | $3.15211 | $3,262.43 |
| 2,520 | $3.06657 | $7,727.76 |

